
Number
Highlights & Details
OSRAM LED solar outdoor lamp Dura, black, 10W, 1400lm
- Power= 10 W
Technical specifications
- Product type
Solar garden spotlight
- Bulb type
LED (monochrome)
- Rating per bulb
10 W
10 W
- Light features
Incl. motion detector
- Feed length
5 m
n.rel.
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438380 OSRAM HOMELIGHTING 4099854429415 Endura Flood Split Solar Sensor 10W 840 Remote control Solar garden spotlight LED (mono
User & Safety Instructions
User & Safety Instructions 3438380 OSRAM HOMELIGHTING 4099854429415 Endura Flood Split Solar Sensor 10W 840 Remote control Solar garden spotlight LED (mono
Conformity certificate
Conformity certificate 3438380 OSRAM HOMELIGHTING 4099854429415 Endura Flood Split Solar Sensor 10W 840 Remote control Solar garden spotlight LED (mono
Warranty Terms
Warranty Terms 3438380 OSRAM HOMELIGHTING 4099854429415 Endura Flood Split Solar Sensor 10W 840 Remote control Solar garden spotlight LED (mono
Description
This text is machine translated.



