
Number
Highlights & Details
OSRAM LED solar outdoor lamp Endura, black, 30W, 4500lm
- Power= 30 W
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
Solar garden spotlight
- Bulb type
LED (monochrome)
LED
- Rating per bulb
30 W
30 W
4000 K
- Colour
Neutral white
- Light features
Incl. motion detector
- Feed length
5 m
n.rel.
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438386 OSRAM HOMELIGHTING 4099854429439 Endura Flood Split Solar Sensor 30W 840 Remote control Solar garden spotlight LED (mono
User & Safety Instructions
User & Safety Instructions 3438386 OSRAM HOMELIGHTING 4099854429439 Endura Flood Split Solar Sensor 30W 840 Remote control Solar garden spotlight LED (mono
Warranty Terms
Warranty Terms 3438386 OSRAM HOMELIGHTING 4099854429439 Endura Flood Split Solar Sensor 30W 840 Remote control Solar garden spotlight LED (mono
Description
This text is machine translated.



