
Number
Highlights & Details
OSRAM LED downlight slim 225mm 22W 3000K warm WH
- Power= 22.00 W Total luminous flux= 2000 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED ceiling light
- Operating voltage
230 V
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
22.00 W
22.00 W
- Total luminous flux
2000 lm
3000 K
- Colour
Warm white
- Recess depth
31 mm
- Outside Ø
225 mm
IP20
- Protection class
II
- Factory colour
White
- Material
Polypropylene (PP)
n.rel.
- Dim
(Ø x H) 225.00 mm x 32.00 mm
No
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature range
3000 K (max)
- Height
32.00 mm
- (Ø)
225.00 mm
- UKCA
yes
Documents & Downloads
Security datasheet
Security datasheet 3428282 OSRAM HOMELIGHTING 4099854444968 Downlight Slim 225mm 22W 3000K LED ceiling light LED (monochrome) Built-in LED 22.00 W
Warranty Terms
Warranty Terms 3428282 OSRAM HOMELIGHTING 4099854444968 Downlight Slim 225mm 22W 3000K LED ceiling light LED (monochrome) Built-in LED 22.00 W
Description
This text is machine translated.












