
Number
Highlights & Details
OSRAM LED downlight slim 120mm 8W 4000K neutral white
- Power= 8.00 W Total luminous flux= 550 lm Colour temperature= 4000 K Cool white
Technical specifications
- Product type
LED ceiling light
- Operating voltage
230 V
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
8.00 W
8.00 W
- Total luminous flux
550 lm
4000 K
- Colour
Cool white
- Type
Circular
- Recess diameter
120 mm
- Recess depth
31 mm
IP20
- Protection class
II
- Factory colour
White
- Material
Polypropylene (PP)
n.rel.
- Dim
(Ø x H) 120.00 mm x 32.00 mm
No
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Height
32.00 mm
- (Ø)
120.00 mm
- UKCA
yes
Documents & Downloads
Security datasheet
Security datasheet 3428284 OSRAM HOMELIGHTING 4099854445156 Downlight Slim 120mm 8W 4000K LED ceiling light LED (monochrome) Built-in LED 8.00 W Wh
Warranty Terms
Warranty Terms 3428284 OSRAM HOMELIGHTING 4099854445156 Downlight Slim 120mm 8W 4000K LED ceiling light LED (monochrome) Built-in LED 8.00 W Wh
Description
This text is machine translated.












