
OSRAM HOMELIGHTING 4099854458309 LED reflector lamp EEC E (A - G) GU5.3 3.4 W Cool white (Ø x H) 50.00 mm x 50.00 mm 1 p

Number
Highlights & Details
OSRAM HOMELIGHTING 4099854458309 LED reflector lamp GU5.3 3.4 W Cool white
- Power= 3.4 W
- Total luminous flux= 345 lm
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED reflector lamp
GU5.3
3.4 W
- Factory colour
Transparent
- Colour
Cool white
4000 K
- Colour temperature range
4000 K
No
- Operating voltage
12 V
- (Ø)
50.00 mm
- Content
1 pc(s)
- Height
50.00 mm
E (A - G)
- Dim
(Ø x H) 50.00 mm x 50.00 mm
- Weight
28.00 g
- Power range
2.5 W - 4.9 W
- Total luminous flux
345 lm
- Material
Glass (lead-free)
- Depth
44.00 mm
- Width
50.00 mm
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438478 OSRAM HOMELIGHTING 4099854458309 LED reflector lamp EEC E (A - G) GU5.3 3.4 W Cool white (Ø x H) 50.00 mm x 50.00 mm 1 p
User & Safety Instructions
User & Safety Instructions 3438478 OSRAM HOMELIGHTING 4099854458309 LED reflector lamp EEC E (A - G) GU5.3 3.4 W Cool white (Ø x H) 50.00 mm x 50.00 mm 1 p
Warranty Terms
Warranty Terms 3438478 OSRAM HOMELIGHTING 4099854458309 LED reflector lamp EEC E (A - G) GU5.3 3.4 W Cool white (Ø x H) 50.00 mm x 50.00 mm 1 p
Description
This text is machine translated.




