
Number
Highlights & Details
ENDURA® Garden Flood Spike 20W 3000K
- Power= 20 W
- Total luminous flux= 2000 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED garden spotlight
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED module
Built-in LED
20 W
3000 K
- Colour
Warm white
1700 lm
- Total luminous flux
2000 lm
- Light features
Incl. ground spike
Incl. feed
- Factory colour
Dark grey
- Material
Aluminium
Glass
IP65
- Protection class
II
n.rel.
- Type
Rectangular
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3760845 OSRAM HOMELIGHTING 4099854585852 ENDURA® Garden Flood Spike 20W 3000K LED garden spotlight LED module Built-in LED 20 W
Conformity certificate
Conformity certificate 3760845 OSRAM HOMELIGHTING 4099854585852 ENDURA® Garden Flood Spike 20W 3000K LED garden spotlight LED module Built-in LED 20 W
Warranty Terms
Warranty Terms 3760845 OSRAM HOMELIGHTING 4099854585852 ENDURA® Garden Flood Spike 20W 3000K LED garden spotlight LED module Built-in LED 20 W
Description
This text is machine translated.


