
Number
Highlights & Details
Essential Orbis 230mm 12W 830 white
- Power= 12 W
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Bulb type
LED module
Built-in LED
12 W
- Protection class
II
IP20
- Factory colour
Warm white
- Material
Polystyrene
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature range
3000 K
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3760823 OSRAM HOMELIGHTING 4099854621369 Essential Orbis 230mm 12W 830 White LED ceiling light LED module Built-in LED 12 W Warm
User & Safety Instructions 3760823 OSRAM HOMELIGHTING 4099854621369 Essential Orbis 230mm 12W 830 White LED ceiling light LED module Built-in LED 12 W Warm
Conformity certificate
Conformity certificate 3760823 OSRAM HOMELIGHTING 4099854621369 Essential Orbis 230mm 12W 830 White LED ceiling light LED module Built-in LED 12 W Warm
Warranty Terms
Warranty Terms 3760823 OSRAM HOMELIGHTING 4099854621369 Essential Orbis 230mm 12W 830 White LED ceiling light LED module Built-in LED 12 W Warm
Description
This text is machine translated.



