
Number
Highlights & Details
Ceiling fan fohn 1168mm 41W CCT
- Product advantages
- Air current suitable for 13-20m²
- Set the color temperature according to the time of day and usage (food, relaxation, social events...)
- Set 0-100% light output for personal comfort
- Pleasant use in sleep phase (low noise with low speed)
- Summer / winter mode product properties
- Air flow: Max. 7272 m³/h.
- Speed levels 1 - 6 levels
- Timer range 1 h / 4 h / 8 h
- Control: Remote control
- Motor type DC
- CCT 3000/4000/6500 C
- Light source 1500 lm
- Dimmable
- Protection class: IP20
- Guarantee: 3 years LED, 5 years fans Technical equipment
- Remote control included.
- Needs 2 x AAA batteries (not included in the scope of delivery)
Technical specifications
- Light color: Warm white / cold white / cold daylight
- COLOR TEMPERATURE 3000 K / 4000 K / 6500 K
- Product type
Ceiling fan
- Operating voltage
230 V
- (Ø)
1168 mm
41 W
- Fan features
incl. lighting
incl. remote control
Dimmable
Timer
- Dim
(Ø) 1168 mm
n.rel.
- Factory colour
Black
Wood
- Bulb type
LED module
- Material
Steel
PMMA
Built-in LED
- Power supply (LOV)
mains-powered
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3760829 OSRAM HOMELIGHTING Ceiling Fan Fohn 1168mm 41W CCT Ceiling fan 41 W (Ø) 1168 mm incl. lighting, incl. remote control, Di
Warranty Terms
Warranty Terms 3760829 OSRAM HOMELIGHTING Ceiling Fan Fohn 1168mm 41W CCT Ceiling fan 41 W (Ø) 1168 mm incl. lighting, incl. remote control, Di
Description
This text is machine translated.












