
Number
Technical specifications
- Light color: Warm white / cold white / cold daylight
- COLOR TEMPERATURE 3000 K / 4000 K / 6500 K
- Product type
Ceiling fan
- Operating voltage
230 V
- (Ø)
445 mm
21 W
- Fan features
incl. lighting
incl. remote control
Dimmable
Timer
- Dim
(Ø) 445 mm
n.rel.
- Factory colour
White
- Bulb type
LED module
- Material
Polycarbonate (PC)
Built-in LED
- Power supply (LOV)
mains-powered
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3760826 OSRAM HOMELIGHTING Ceiling Fan Leste 445mm 21W CCT Ceiling fan 21 W (Ø) 445 mm incl. lighting, incl. remote control, Dim
Warranty Terms
Warranty Terms 3760826 OSRAM HOMELIGHTING Ceiling Fan Leste 445mm 21W CCT Ceiling fan 21 W (Ø) 445 mm incl. lighting, incl. remote control, Dim

















