
Number
Technical specifications
- Light color: Warm white / cold white / cold daylight / RGB
- COLOR TEMPERATURE 3000 K / 4000 K / 6500 K
- Product type
Ceiling fan
- Operating voltage
230 V
- (Ø)
490 mm
43 W
- Fan features
incl. lighting
incl. remote control
Dimmable
Timer
- Dim
(Ø) 490 mm
n.rel.
- Factory colour
Black/white
- Bulb type
LED module
- Material
PMMA
Built-in LED
- Power supply (LOV)
mains-powered
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3760834 OSRAM HOMELIGHTING Ceiling Fan Murlan 490mm 43W CCT RGB Ceiling fan 43 W (Ø) 490 mm incl. lighting, incl. remote control
Warranty Terms
Warranty Terms 3760834 OSRAM HOMELIGHTING Ceiling Fan Murlan 490mm 43W CCT RGB Ceiling fan 43 W (Ø) 490 mm incl. lighting, incl. remote control











