
Number
Highlights & Details
OSRAM door LED lamp with motion sensor silver 4000K
- Product advantages
- Attractive and functional design
- Energy efficient operation through low power consumption
- Simple and fast installation
- Accessories for flexible mounting options include product properties
- Built-in light and motion sensor
- Available in two body colors
- Protection class IP54 applications
- Open up a very wide range of applications
- Indoors and outdoors
- Entrance lighting
- Hallways
- Terraces, balconies
Technical specifications
- Product type
LED night light (+ motion detector)
- Bulb type
LED (monochrome)
4000 K
- Light features
Incl. motion detector
- Protection class
IP54
- Factory colour
Silver
n.rel.
Documents & Downloads
Datasheet
Datasheet 3438335 OSRAM HOMELIGHTING DoorLED Down Sensor 4000K Silver 4099854531378 LED night light (+ motion detector) LED (monochrome) S
User & Safety Instructions
User & Safety Instructions 3438335 OSRAM HOMELIGHTING DoorLED Down Sensor 4000K Silver 4099854531378 LED night light (+ motion detector) LED (monochrome) S
Conformity certificate
Conformity certificate 3438335 OSRAM HOMELIGHTING DoorLED Down Sensor 4000K Silver 4099854531378 LED night light (+ motion detector) LED (monochrome) S
Description
This text is machine translated.




