
Number (Package size 3 pc(s))
Highlights & Details
OSRAM panel-mounted lights set small 3x120mm 3000K white
- Power= 8.00 W Total luminous flux= 550 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light
- Type
Planar
- Operating voltage
230 V
- No. of bulbs
3
- Bulb type
LED (monochrome)
- Rating per bulb
8.00 W
8.00 W
3000 K
- Colour
Warm white
- Total luminous flux
550 lm
- Light features
Incl. ballast
- Protection class
II
IP20
- Factory colour
White
- Material
Plastic
- Weight
88.00 g
- Dim
(Ø x H) 120.00 mm x 24.00 mm
n.rel.
- Recess diameter
120 mm
- Light bulb included
Yes
- Height
24.00 mm
- (Ø)
120.00 mm
No
- Recess depth
31 mm
Documents & Downloads
Datasheet
Datasheet 3438497 OSRAM HOMELIGHTING Downlight Slim Set 3 x 120mm 3000K 4099854445903 LED outdoor wall light LED (monochrome) 8.00 W White
User & Safety Instructions
User & Safety Instructions 3438497 OSRAM HOMELIGHTING Downlight Slim Set 3 x 120mm 3000K 4099854445903 LED outdoor wall light LED (monochrome) 8.00 W White
Warranty Terms
Warranty Terms 3438497 OSRAM HOMELIGHTING Downlight Slim Set 3 x 120mm 3000K 4099854445903 LED outdoor wall light LED (monochrome) 8.00 W White
Description
This text is machine translated.



