
Number (Package size 3 pc(s))
Highlights & Details
OSRAM panel-mounted lights set small 3x85mm 3000K white
- Power= 4.50 W Total luminous flux= 720 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light
- Type
Planar
- Operating voltage
230 V
- No. of bulbs
3
- Bulb type
LED (monochrome)
- Rating per bulb
4.50 W
4.50 W
3000 K
- Colour
Warm white
- Total luminous flux
720 lm
- Protection class
II
IP20
- Factory colour
White
- Material
Plastic
- Weight
50.00 g
- Dim
(Ø x H) 85.00 mm x 23.00 mm
n.rel.
- Recess diameter
85 mm
- Light bulb included
Yes
- Height
23.00 mm
- (Ø)
85.00 mm
No
- Recess depth
31 mm
Documents & Downloads
Datasheet
Datasheet 3438496 OSRAM HOMELIGHTING Downlight Slim Set 3 x 85mm 3000K 4099854445866 LED outdoor wall light LED (monochrome) 4.50 W White
User & Safety Instructions
User & Safety Instructions 3438496 OSRAM HOMELIGHTING Downlight Slim Set 3 x 85mm 3000K 4099854445866 LED outdoor wall light LED (monochrome) 4.50 W White
Conformity certificate
Conformity certificate 3438496 OSRAM HOMELIGHTING Downlight Slim Set 3 x 85mm 3000K 4099854445866 LED outdoor wall light LED (monochrome) 4.50 W White
Warranty Terms
Warranty Terms 3438496 OSRAM HOMELIGHTING Downlight Slim Set 3 x 85mm 3000K 4099854445866 LED outdoor wall light LED (monochrome) 4.50 W White
Description
This text is machine translated.



