
Number
Technical specifications
- Product type
LED outdoor wall light
- Operating voltage
230 V
- Bulb type
LED (monochrome)
E-27
- Light features
Incl. motion detector
- Protection class
I
IP44
- Factory colour
Dark grey
- Material
Stainless steel
- Weight
890.00 g
- Dim
(Ø x H) 130.00 mm x 490.00 mm
n.rel.
- Width
49 cm
- Height
490.00 mm
- (Ø)
130.00 mm
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438265 OSRAM HOMELIGHTING Endura Classic Ebro 49cm E27 Dark Gray 4099854446313 LED outdoor wall light LED (monochrome) E-27 Dar
User & Safety Instructions
User & Safety Instructions 3438265 OSRAM HOMELIGHTING Endura Classic Ebro 49cm E27 Dark Gray 4099854446313 LED outdoor wall light LED (monochrome) E-27 Dar
Warranty Terms
Warranty Terms 3438265 OSRAM HOMELIGHTING Endura Classic Ebro 49cm E27 Dark Gray 4099854446313 LED outdoor wall light LED (monochrome) E-27 Dar
Description
This text is machine translated.



