
Number
Technical specifications
- Product type
LED outdoor wall light
- Bulb type
LED (monochrome)
GU10
- Light features
Indirect light emission
- Protection class
IP65
- Material
Aluminium (die-cast)
n.rel.
- Light bulb included
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438262 OSRAM HOMELIGHTING Endura Classic GU10 IP65 Itys Wall Dark Gray 4099854447341 LED outdoor wall light LED (monochrome) GU
User & Safety Instructions
User & Safety Instructions 3438262 OSRAM HOMELIGHTING Endura Classic GU10 IP65 Itys Wall Dark Gray 4099854447341 LED outdoor wall light LED (monochrome) GU
Conformity certificate
Conformity certificate 3438262 OSRAM HOMELIGHTING Endura Classic GU10 IP65 Itys Wall Dark Gray 4099854447341 LED outdoor wall light LED (monochrome) GU
Warranty Terms
Warranty Terms 3438262 OSRAM HOMELIGHTING Endura Classic GU10 IP65 Itys Wall Dark Gray 4099854447341 LED outdoor wall light LED (monochrome) GU
Description
This text is machine translated.



