
Number
Technical specifications
- Product type
LED outdoor wall light
- Type
Lantern
- Bulb type
LED (monochrome)
E-27
- Protection class
IP44
- Factory colour
Gold
- Material
Aluminium
n.rel.
- Light bulb included
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438187 OSRAM HOMELIGHTING ENDURA Classic Tradition Down E27 Gold 4099854452352 LED outdoor wall light LED (monochrome) E-27 Gol
User & Safety Instructions
User & Safety Instructions 3438187 OSRAM HOMELIGHTING ENDURA Classic Tradition Down E27 Gold 4099854452352 LED outdoor wall light LED (monochrome) E-27 Gol
Conformity certificate
Conformity certificate 3438187 OSRAM HOMELIGHTING ENDURA Classic Tradition Down E27 Gold 4099854452352 LED outdoor wall light LED (monochrome) E-27 Gol
Warranty Terms
Warranty Terms 3438187 OSRAM HOMELIGHTING ENDURA Classic Tradition Down E27 Gold 4099854452352 LED outdoor wall light LED (monochrome) E-27 Gol
Description
This text is machine translated.


