
Number
Highlights & Details
OSRAM ENDURA PRO exterior wall sensor 15W white
- Power= 15 W Colour temperature= 4000 K
Technical specifications
- Product type
LED outdoor wall light
- Bulb type
LED (monochrome)
- Rating per bulb
15 W
15 W
4000 K
- Light features
Incl. sensor
- Protection class
II
- Factory colour
White
n.rel.
- Light bulb included
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438204 OSRAM HOMELIGHTING ENDURA PRO Flood Sensor 15W 4000K IP55 White 4099854451720 LED outdoor wall light LED (monochrome) 15
User & Safety Instructions
User & Safety Instructions 3438204 OSRAM HOMELIGHTING ENDURA PRO Flood Sensor 15W 4000K IP55 White 4099854451720 LED outdoor wall light LED (monochrome) 15
Conformity certificate
Conformity certificate 3438204 OSRAM HOMELIGHTING ENDURA PRO Flood Sensor 15W 4000K IP55 White 4099854451720 LED outdoor wall light LED (monochrome) 15
Warranty Terms
Warranty Terms 3438204 OSRAM HOMELIGHTING ENDURA PRO Flood Sensor 15W 4000K IP55 White 4099854451720 LED outdoor wall light LED (monochrome) 15
Description
This text is machine translated.



