
Number
Highlights & Details
OSRAM ENDURA style plate wall wall light stainless steel finish
- Power= 12 W
Technical specifications
- Product type
LED outdoor wall light
- Bulb type
LED (monochrome)
- Rating per bulb
12 W
12 W
- Protection class
IP44
- Factory colour
Dark grey
- Material
Stainless steel
n.rel.
- Light bulb included
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438193 OSRAM HOMELIGHTING ENDURA Style Plate Wall 12W Stainless Steel 4099854461576 LED outdoor wall light LED (monochrome) 12
User & Safety Instructions
User & Safety Instructions 3438193 OSRAM HOMELIGHTING ENDURA Style Plate Wall 12W Stainless Steel 4099854461576 LED outdoor wall light LED (monochrome) 12
Conformity certificate
Conformity certificate 3438193 OSRAM HOMELIGHTING ENDURA Style Plate Wall 12W Stainless Steel 4099854461576 LED outdoor wall light LED (monochrome) 12
Warranty Terms
Warranty Terms 3438193 OSRAM HOMELIGHTING ENDURA Style Plate Wall 12W Stainless Steel 4099854461576 LED outdoor wall light LED (monochrome) 12
Description
This text is machine translated.



