
Number
Highlights & Details
OSRAM ENDURA solar bollard light with sensor 50cm
- Power= 6 W Total luminous flux= 550 lm
Technical specifications
- Product type
LED outdoor wall light
- Type
Rod
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
6 W
6 W
550 lm
- Total luminous flux
550 lm
- Adjustable on-time (max.)
480 min
- Light features
Incl. light sensor
- Protection class
IP44
- Factory colour
Black
- Material
Stainless steel
n.rel.
- Light bulb included
Yes
- Height
50 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438198 OSRAM HOMELIGHTING ENDURA Style Solar Bouquet 50cm Post Sensor 6W Black 4099854455650 LED outdoor wall light LED (monoch
User & Safety Instructions
User & Safety Instructions 3438198 OSRAM HOMELIGHTING ENDURA Style Solar Bouquet 50cm Post Sensor 6W Black 4099854455650 LED outdoor wall light LED (monoch
Conformity certificate
Conformity certificate 3438198 OSRAM HOMELIGHTING ENDURA Style Solar Bouquet 50cm Post Sensor 6W Black 4099854455650 LED outdoor wall light LED (monoch
Warranty Terms
Warranty Terms 3438198 OSRAM HOMELIGHTING ENDURA Style Solar Bouquet 50cm Post Sensor 6W Black 4099854455650 LED outdoor wall light LED (monoch
Description
This text is machine translated.


