
Number
Highlights & Details
OSRAM ENDURA solar wall sensor, outdoor lighting, black
- Power= 6 W Total luminous flux= 400 lm
Technical specifications
- Product type
LED outdoor wall light
- Type
Ring
- No. of bulbs
2
- Bulb type
LED (monochrome)
6 W
- Total luminous flux
400 lm
- Light features
Battery-powered
- Protection class
IP44
- Factory colour
Black
- Material
Stainless steel
n.rel.
- Light bulb included
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438215 OSRAM HOMELIGHTING ENDURA Style Solar Wall Sensor Double Circle 6W Black 4099854455506 LED outdoor wall light LED (monoc
User & Safety Instructions
User & Safety Instructions 3438215 OSRAM HOMELIGHTING ENDURA Style Solar Wall Sensor Double Circle 6W Black 4099854455506 LED outdoor wall light LED (monoc
Warranty Terms
Warranty Terms 3438215 OSRAM HOMELIGHTING ENDURA Style Solar Wall Sensor Double Circle 6W Black 4099854455506 LED outdoor wall light LED (monoc
Description
This text is machine translated.



