
Number
Highlights & Details
OSRAM value batteries LED light strip 1200mm 4000K 20W
- Power= 20 W
- Neutral white
Technical specifications
- Product type
LED strip light
- Type
Rod
- Bulb type
LED (monochrome)
- Length
1200 mm
Built-in LED
- Rating per bulb
20 W
20 W
- Colour
Neutral white
- Material
Aluminium
n.rel.
- Light bulb included
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438365 OSRAM HOMELIGHTING LED Value Batten 1200 mm 20 W 4000 K LED strip light LED (monochrome) Built-in LED 20 W Neutral white
User & Safety Instructions
User & Safety Instructions 3438365 OSRAM HOMELIGHTING LED Value Batten 1200 mm 20 W 4000 K LED strip light LED (monochrome) Built-in LED 20 W Neutral white
Warranty Terms
Warranty Terms 3438365 OSRAM HOMELIGHTING LED Value Batten 1200 mm 20 W 4000 K LED strip light LED (monochrome) Built-in LED 20 W Neutral white
Description
This text is machine translated.




