
Number
Highlights & Details
OSRAM Orbis LED lamp with remote CCT 410mm 25W
- Power= 25.00 W Total luminous flux= 1800 lm Multi-colour
Technical specifications
- Product type
LED outdoor wall light
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
25 W
25.00 W
- Colour
Multi-colour
- Total luminous flux
1800 lm
- Light features
Colour-changing
- Protection class
I
IP20
- Factory colour
White
- Material
Aluminium
- Weight
870.00 g
- Dim
(Ø x H) 410.00 mm x 80.00 mm
n.rel.
- Light bulb included
Yes
- Height
80.00 mm
- (Ø)
410.00 mm
No
- Radiation angle
120°
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438179 OSRAM HOMELIGHTING Orbis Remote-CCT 410mm 25W 4099854446931 LED outdoor wall light LED (monochrome) Built-in LED 25.00 W
User & Safety Instructions
User & Safety Instructions 3438179 OSRAM HOMELIGHTING Orbis Remote-CCT 410mm 25W 4099854446931 LED outdoor wall light LED (monochrome) Built-in LED 25.00 W
Conformity certificate
Conformity certificate 3438179 OSRAM HOMELIGHTING Orbis Remote-CCT 410mm 25W 4099854446931 LED outdoor wall light LED (monochrome) Built-in LED 25.00 W
Warranty Terms
Warranty Terms 3438179 OSRAM HOMELIGHTING Orbis Remote-CCT 410mm 25W 4099854446931 LED outdoor wall light LED (monochrome) Built-in LED 25.00 W
Description
This text is machine translated.


