
Number
Highlights & Details
OSRAM OUTDOOR ESSENTIAL outdoor lamp, 18W, 1.350lm
- Power= 18.00 W Total luminous flux= 1350 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light
- Operating voltage
230 V
- Bulb type
LED (monochrome)
- Rating per bulb
18.00 W
18.00 W
3000 K
- Colour
Warm white
- Total luminous flux
1350 lm
- Protection class
I
IP44
- Factory colour
White
- Material
Steel
- Weight
320.00 g
- Dim
(Ø x H) 255.00 mm x 70.00 mm
n.rel.
- Light bulb included
Yes
- Height
70.00 mm
- (Ø)
255.00 mm
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438239 OSRAM HOMELIGHTING Outdoor Essential 255mm 18W 830 White 4099854445309 LED outdoor wall light LED (monochrome) 18.00 W W
User & Safety Instructions
User & Safety Instructions 3438239 OSRAM HOMELIGHTING Outdoor Essential 255mm 18W 830 White 4099854445309 LED outdoor wall light LED (monochrome) 18.00 W W
Conformity certificate
Conformity certificate 3438239 OSRAM HOMELIGHTING Outdoor Essential 255mm 18W 830 White 4099854445309 LED outdoor wall light LED (monochrome) 18.00 W W
Description
This text is machine translated.



