
Number
Highlights & Details
OSRAM OUTDOOR ESSENTIAL outdoor lamp, 24W, 1.800lm
- Power= 24.00 W Total luminous flux= 1800 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light
- Operating voltage
230 V
- Bulb type
LED (monochrome)
- Rating per bulb
24.00 W
24.00 W
3000 K
- Colour
Warm white
- Total luminous flux
1800 lm
- Protection class
I
IP44
- Factory colour
White
- Material
Steel
- Weight
480.00 g
- Dim
(Ø x H) 325.00 mm x 72.00 mm
n.rel.
- Height
72.00 mm
- (Ø)
325.00 mm
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438240 OSRAM HOMELIGHTING Outdoor Essential 325mm 24W 830 White 4099854445361 LED outdoor wall light LED (monochrome) 24.00 W W
User & Safety Instructions
User & Safety Instructions 3438240 OSRAM HOMELIGHTING Outdoor Essential 325mm 24W 830 White 4099854445361 LED outdoor wall light LED (monochrome) 24.00 W W
Description
This text is machine translated.



