
Number
Highlights & Details
Undercabinet Flexus Linear 4.2W CCT DIM black
- Power= 4.2 W
- Total luminous flux= 300 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED plinth lighting
- Type
Rectangular
- Power supply (LOV)
mains-powered
- Operating voltage
230 V
- Bulb type
LED (monochrome)
- Length
300 mm
Built-in LED
- Width
40 mm
- Height
6 mm
4.2 W
3000 K
- Colour
Warm white
- Total luminous flux
300 lm
- Light features
Dimmable
Incl. switch
Expandable
- Protection class
II
IP20
- Factory colour
Black
- Material
Polycarbonate (PC)
Aluminium
- Weight
176 g
- Dim
(L x W x H) 300 x 40 x 6 mm
n.rel.
- Light bulb included
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3760846 OSRAM HOMELIGHTING Undercabinet Flexus Linear 4.2W CCT DIM Black LED plinth lighting LED (monochrome) Built-in LED 4.2 W
User & Safety Instructions 3760846 OSRAM HOMELIGHTING Undercabinet Flexus Linear 4.2W CCT DIM Black LED plinth lighting LED (monochrome) Built-in LED 4.2 W
Conformity certificate
Conformity certificate 3760846 OSRAM HOMELIGHTING Undercabinet Flexus Linear 4.2W CCT DIM Black LED plinth lighting LED (monochrome) Built-in LED 4.2 W
Warranty Terms
Warranty Terms 3760846 OSRAM HOMELIGHTING Undercabinet Flexus Linear 4.2W CCT DIM Black LED plinth lighting LED (monochrome) Built-in LED 4.2 W
Description
This text is machine translated.





