
Number
Paint spray system PFS 2000
Technical specifications
- Paint application: 1,5 m² in 1 min
- Product type
Paint spray system
- Power consumption
440 W
- Max. feed rate
200 ml/min
- Capacity
800 ml
- Use
Wall paint
Varnish and glaze
- Operating voltage
230 V
- Air tube length
1.25 m
- Weight
2 kg
- Type (Bosch)
Bosch-do-it (green)
- Power consumption
440 W
- Capacity
800 ml
- Feed rate
0 - 200m l/min
- Operating voltage
230 V / 50 Hz
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1286528 Paint spray system 440 W Bosch Home and Garden PFS 2000 Max. feed rate 200 ml/min
User & Safety Instructions 1286528 Paint spray system 440 W Bosch Home and Garden PFS 2000 Max. feed rate 200 ml/min
User & Safety Instructions 1286528 Paint spray system 440 W Bosch Home and Garden PFS 2000 Max. feed rate 200 ml/min
Description
that paint is applied evenly, e.g. on furniture, toys and other wooden surfaces. The PFS 2000 can also apply wall paints. Thanks to its small, lightweight housing and practical shoulder strap, it is a genuine pleasure to work with and ensure great results.
Scope of delivery
- Carrying strap
- Nozzle for lacquers and glazes (grey)
- Nozzle for wall paint (white)
- Paint filter
- 800 ml paint tank with lid.





