
Number
Highlights & Details
Panasonic Li-Ion Battery 18650
- Capacity 3500 mAh
Technical specifications
- Charging according to the CC-CV-characteristic curve
- Size
18650
- Product type
Non-standard battery (rechargeable)
- Technology
Li-ion
- Dim
(Ø x H) 18.5 mm x 65.3 mm
- Voltage
3.6 V
- Capacity (mAh, Ah)
3300 mAh
- Special-purpose battery features
Flat top
High current loading
- Max. charge voltage
4.2 V
- Max. charging current
1670 mA
- Discharge current (max.)
8 A
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Height
65.3 mm
- (Ø)
18.5 mm
- Weight
49.5 g
- Content
1 pc(s)
- Type
NCR18650GA
- Rechargeable
Yes
- Integrated surge protection
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1558872 Panasonic NCR18650GA Non-standard battery (rechargeable) 18650 Flat top, High current loading Li-ion 3.6 V 3300 mAh 1 pc
Security datasheet
Security datasheet 1558872 Panasonic NCR18650GA Non-standard battery (rechargeable) 18650 Flat top, High current loading Li-ion 3.6 V 3300 mAh 1 pc








