
Number
Tool case, empty CLASSIC King Power CP-7
Highlights & Details
- Particularly suitable for insulated tools
- space for up to 60 tools
- capable of flight
Technical specifications
- Dim
(W x H x D) 490 x 410 x 230 mm
- Product type
Tool box (empty)
- Car phone holder features
Tool holder
- Range of uses
Electrical contractor
- Volume
36 l
- Material
Aluminium
ABS plastic
- Factory colour
Black
Silver
- Inside width
470 cm
- Inside height
360 cm
- Internal depth
210 cm
- Height
410 mm
- Width
490 mm
- Depth
230 mm
- Weight
5.6 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1644237 Parat CLASSIC KingSize Power CP-7 589100171 Electrical contractor Tool box (empty) (W x H x D) 490 x 410 x 230 mm
User & Safety Instructions
User & Safety Instructions 1644237 Parat CLASSIC KingSize Power CP-7 589100171 Electrical contractor Tool box (empty) (W x H x D) 490 x 410 x 230 mm
Description
Features
- 1 bottom tray with cover, height 58 mm, adjustable compartments
- 1 tool panel, 2-sided, with CP-7 tool holder diameter up to 15 mm and up to Ø 26 mm
- 1 cover plate with 1 CP-7 tool holder diameter up to 26 mm
- 1 tool board with CP-7 tool holder diameter up to 26 mm
- Tip cylinder locks.
Scope of delivery
- Tool case Classic King Power CP-7
- 2
- 1 Longitudinal bar & 3 cross-bars for sub-dividing the bottom shell.
Hints
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox














