
Number
Highlights & Details
PROTECT 20-F
- Water, dust and air-tight thanks to a circumferential neoprene seal (IP67)Stackable and break-proof outer shellExtremely temperature resistant up to -30/ +90 °C.Best protection of sensitive tools through individually adjustable raster foamHoles for padlocks secure valuable contents before pulling pull
Technical specifications
- Dim
(L x W x H) 176 x 464 x 366 mm
- Product type
Tool box (empty)
- Car phone holder features
Waterproof
Dust-proof
Pressure equalizer
- Range of uses
Professionals
DIYers
Trades person
Engineer
- Volume
20 l
- Material
Polypropylene
- Factory colour
Black/red
- Inside width
426 mm
- Inside height
290 mm
- Internal depth
159 mm
- Length
176 mm
- Height
366 mm
- Width
464 mm
- Weight
3.05 kg
IP67
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2540084 Parat PROTECT 20-F 6430010391 Professionals, DIYers, Trades person, Engineer Tool box (empty) (L x W x H) 176 x 464 x 36
User & Safety Instructions
User & Safety Instructions 2540084 Parat PROTECT 20-F 6430010391 Professionals, DIYers, Trades person, Engineer Tool box (empty) (L x W x H) 176 x 464 x 36
Description
This text is machine translated.
Features
- Pressure compensation valveHandle2 locksFloor sliderSecured with padlockCircular sealWith raster foam
Scope of delivery
- Raster foam
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox



















