
Number
Highlights & Details
PROTECT 30-S roll
- Flexible working thanks to removable inner pocketBest protection of different tools thanks to tool board, several rubber loops and tape measure holderWater, dust and air-tight thanks to a circumferential neoprene seal (IP67)Extremely temperature resistant up to -30/ +90 °C.Ergonomic transport thanks to rollers and extendable trolley
Technical specifications
- Dim
(L x W x H) 238 x 585 x 361 mm
- Product type
Tool box (empty)
- Car phone holder features
Waterproof
Dust-proof
Telescopic handle
Casters
Pressure equalizer
- Range of uses
Professionals
DIYers
Trades person
Engineer
- Volume
30 l
- Material
Polypropylene
- Factory colour
Black/red
- Inside width
520 mm
- Inside height
290 mm
- Internal depth
200 mm
- Length
238 mm
- Height
361 mm
- Width
585 mm
- Weight
7.9 kg
IP67
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2540086 Parat PROTECT 30-S Roll 6520000391 Professionals, DIYers, Trades person, Engineer Tool box (empty) (L x W x H) 238 x 585
User & Safety Instructions
User & Safety Instructions 2540086 Parat PROTECT 30-S Roll 6520000391 Professionals, DIYers, Trades person, Engineer Tool box (empty) (L x W x H) 238 x 585
Description
This text is machine translated.
Features
- Removable and lockable base tray.Cover plate for bottom tray with 5 compartmentsLockable net compartment for accessories and small parts1 tool board with 12 push-in pockets and document compartment15 rubber loops and 1 tape measure holderCircular seal2 rollsSecured with padlockFloor slider3 handlesPressure compensation valve
Scope of delivery
- Unequipped (no contents)
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox























