
Number
Highlights & Details
PROTECT 34-S roll
- Flexible working thanks to removable inner pocketBest protection of different tools thanks to tool board, several rubber loops and tape measure holderWater, dust and air-tight thanks to a circumferential neoprene seal (IP67)Extremely temperature resistant up to -30/ +90 °C.Ergonomic transport thanks to rollers and extendable trolley
Technical specifications
- Dim
(L x W x H) 258 x 555 x 445 mm
- Product type
Tool box (empty)
- Car phone holder features
Waterproof
Dust-proof
Telescopic handle
Casters
Pressure equalizer
- Range of uses
Professionals
DIYers
Trades person
Engineer
- Volume
34 l
- Material
Polypropylene
- Factory colour
Black/red
- Inside width
500 mm
- Inside height
350 mm
- Internal depth
194 mm
- Length
258 mm
- Height
445 mm
- Width
555 mm
- Weight
8.2 kg
IP67
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2540085 Parat PROTECT 34-S Roll 6505000391 Professionals, DIYers, Trades person, Engineer Tool box (empty) (L x W x H) 258 x 555
User & Safety Instructions
User & Safety Instructions 2540085 Parat PROTECT 34-S Roll 6505000391 Professionals, DIYers, Trades person, Engineer Tool box (empty) (L x W x H) 258 x 555
Description
This text is machine translated.
Features
- Removable and lockable base tray.Cover plate for bottom tray with 5 push-in pocketsLockable net compartment for accessories and small partsTool board with 12 push-in pockets and document compartment17 rubber loops and 1 tape measure holderSecured with padlockCircular sealFloor sliderPressure compensation valve
Scope of delivery
- Unequipped (no contents)
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox



























