
Number
Highlights & Details
PROTECT 53-F roll
- Water, dust and air-tight thanks to a circumferential neoprene seal (IP67)Stackable and break-proof outer shellExtremely temperature resistant up to -30/ +90 °C.Holes for padlocks secure valuable content before accessErgonomic transport thanks to rollers and extendable trolley
Technical specifications
- Dim
(L x W x H) 283 x 604 x 473 mm
- Product type
Tool box (empty)
- Car phone holder features
Waterproof
Dust-proof
Telescopic handle
Casters
Pressure equalizer
- Range of uses
Professionals
DIYers
Trades person
Engineer
- Volume
53 l
- Material
Polypropylene
- Factory colour
Black/red
- Inside width
538 mm
- Inside height
405 mm
- Internal depth
245 mm
- Length
283 mm
- Height
473 mm
- Width
604 mm
- Weight
7.68 kg
IP67
Documents & Downloads
Datasheet
Datasheet 2540090 Parat PROTECT 53-F Roll 6540510391 Professionals, DIYers, Trades person, Engineer Tool box (empty) (L x W x H) 283 x 604
User & Safety Instructions
User & Safety Instructions 2540090 Parat PROTECT 53-F Roll 6540510391 Professionals, DIYers, Trades person, Engineer Tool box (empty) (L x W x H) 283 x 604
Description
This text is machine translated.
Features
- Pressure compensation valve3 handles4 closuresFloor sliderSecured with padlockCircular seal2 rollsWith raster foam
Scope of delivery
- Raster foam
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
























