
Number
Highlights & Details
PROTECT 71 Roll
- Water, dust and air-tight thanks to a circumferential neoprene seal (IP67)Extremely temperature resistant up to -30/ +90 °C.Without interior fittings, volume of 71 liters can be used freelyErgonomic transport thanks to rollers and extendable trolleyHoles for padlocks secure valuable content before access
Technical specifications
- Dim
(L x W x H) 286 x 687 x 528 mm
- Product type
Tool box (empty)
- Car phone holder features
Waterproof
Dust-proof
Telescopic handle
Casters
Pressure equalizer
- Range of uses
Professionals
DIYers
Trades person
Engineer
- Volume
71 l
- Material
Polypropylene
- Factory colour
Black/red
- Inside width
620 mm
- Inside height
460 mm
- Internal depth
250 mm
- Length
286 mm
- Height
528 mm
- Width
687 mm
- Weight
8.5 kg
IP67
Documents & Downloads
Datasheet
Datasheet 2540091 Parat PROTECT 71 Roll 6620500391 Professionals, DIYers, Trades person, Engineer Tool box (empty) (L x W x H) 286 x 687 x
User & Safety Instructions
User & Safety Instructions 2540091 Parat PROTECT 71 Roll 6620500391 Professionals, DIYers, Trades person, Engineer Tool box (empty) (L x W x H) 286 x 687 x
Description
This text is machine translated.
Features
- Pressure compensation valve3 handles4 closuresFloor sliderSecured with padlockCircular seal2 rolls
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
























