
Paulmann MaxLED Tunable White 70630 LED strip extension + plug 24 V 1 m Warm white, Neutral white, Daylight white 1 pc(s
Number
Highlights & Details
MaxLED 500 Tunable White Strip coated 1m 7W with white light control
- Warm white, neutral size, daylight white LEDs
- Dimmable
- Can be shortened
Technical specifications
- Product type
LED strip extension
- Connectors (LED strips)
+ plug
- LED strip features
Dimmable
Flexible
Can be shortened
Self-adhesive
Extendable
- Factory colour
Transparent
- Colour
Warm white
Neutral white
Daylight white
- Min. colour temperature
2700 K
- Total luminous flux
550 lm
- Use
Inside
- Series
MaxLED
- Colour temperature (max.)
6500 K
7 W
- Radiation angle
120°
- Operating voltage
24 V
- Length
1 m
n.rel.
- Weight
81 g
- Material
Plastic
- Protection class
III
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1437638 Paulmann MaxLED Tunable White 70630 LED strip extension + plug 24 V 1 m Warm white, Neutral white, Daylight white 1 pc(s
User & Safety Instructions 1437638 Paulmann MaxLED Tunable White 70630 LED strip extension + plug 24 V 1 m Warm white, Neutral white, Daylight white 1 pc(s
User & Safety Instructions 1437638 Paulmann MaxLED Tunable White 70630 LED strip extension + plug 24 V 1 m Warm white, Neutral white, Daylight white 1 pc(s
Description
This text is machine translated.
Features
- Flexible
- Self-adhesive.
Scope of delivery
- LED strip expansion
- User manual.













