
Number
Highlights & Details
PB Fastener H-1599 Strain relief with bend relief sleeve Terminal Ø (max.) 9.1 mm Board thickness (max.) 1.6 mm Polyamide Black 1 pc(s)
- For round cable
Our service for you
Technical specifications
- Product type
Strain relief
- Features
with bend relief sleeve
- Factory colour
Black
- Material
Polyamide
- Length
43.3 mm
- (Ø)
15.9 mm
- Dim
(Ø x L) 15.9 mm x 43.3 mm
- Clamp Ø
8 mm
- Terminal Ø (max.)
9.1 mm
- Board thickness (max.)
1.6 mm
- Max. temperature
+105 °C
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
H-1599
- Type
H-1599
- RoHS-compliant
Yes
- Material (details)
PA 6.6
- Certification marks
UL94V-2 (HE01)
- Temperature range
+105 °C
Documents & Downloads
Datasheet
Datasheet 546321 PB Fastener H-1599 Strain relief with bend relief sleeve Terminal Ø (max.) 9.1 mm Board thickness (max.) 1.6 mm Polyamid
User & Safety Instructions
User & Safety Instructions 546321 PB Fastener H-1599 Strain relief with bend relief sleeve Terminal Ø (max.) 9.1 mm Board thickness (max.) 1.6 mm Polyamid
Description
(Do not use , if the cable is exposed to extreme vibration)


