
Number
Highlights & Details
PB Fastener H-1852 Strain relief Snap-in fixing Terminal Ø (max.) 7.4 mm Board thickness (max.) 2.5 mm Polyamide Black 1 pc(s)
- For round cable
Our service for you
Technical specifications
- Product type
Strain relief
- Features
Snap-in fixing
- Factory colour
Black
- Material
Polyamide
- Length
17.4 mm
- (Ø)
15.9 mm
- Dim
(Ø x L) 15.9 mm x 17.4 mm
- Clamp Ø
5.6 mm
- Terminal Ø (max.)
7.4 mm
- Board thickness (max.)
2.5 mm
- Max. temperature
+105 °C
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
H-1852
- Type
H-1852
- RoHS-compliant
Yes
- Material (details)
PA 6.6
- Certification marks
UL94V-2 (HE-01)
- Temperature range
- +105 °C
Documents & Downloads
Datasheet
Datasheet 546550 PB Fastener H-1852 Strain relief Snap-in fixing Terminal Ø (max.) 7.4 mm Board thickness (max.) 2.5 mm Polyamide Black 1
User & Safety Instructions
User & Safety Instructions 546550 PB Fastener H-1852 Strain relief Snap-in fixing Terminal Ø (max.) 7.4 mm Board thickness (max.) 2.5 mm Polyamide Black 1


