
Number
Highlights & Details
PB Fastener H-1857 Strain relief Snap-in fixing Terminal Ø (max.) 9.8 mm Board thickness (max.) 4 mm Polyamide Black 1 pc(s)
- For round cable
Our service for you
Technical specifications
- Product type
Strain relief
- Features
Snap-in fixing
- Factory colour
Black
- Material
Polyamide
- Length
24.4 mm
- (Ø)
22.2 mm
- Dim
(Ø x L) 22.2 mm x 24.4 mm
- Clamp Ø
7.4 mm
- Terminal Ø (max.)
9.8 mm
- Board thickness (max.)
4 mm
- Max. temperature
+105 °C
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
H-1857
- Type
H-1857
- RoHS-compliant
Yes
- Material (details)
PA 6.6
- Certification marks
UL94V-2 (HE-01)
- Temperature range
- +105 °C
Documents & Downloads
Datasheet
Datasheet 546562 PB Fastener H-1857 Strain relief Snap-in fixing Terminal Ø (max.) 9.8 mm Board thickness (max.) 4 mm Polyamide Black 1 p
User & Safety Instructions
User & Safety Instructions 546562 PB Fastener H-1857 Strain relief Snap-in fixing Terminal Ø (max.) 9.8 mm Board thickness (max.) 4 mm Polyamide Black 1 p


