
Number
Highlights & Details
PCE Instruments PCE-PCO 2 PCE-PCO 2 RH data logger Unit of measurement Temperature, Humidity 0 up to 50 °C 0 up to 100 RH
- 2.8" TFT color LCD display
- 320 x 240 pixels
- Auto switch-off
- Determination of air temperature and air humidity
- Dew point and wet ball temperature
- Extreme value recording
- Records 8 particle sizes
- With camera
Technical specifications
- Data storage: 5000 data records
- Battery life: Approx. 4 hours in continuous operation
- Temperature reading range
0 up to 50 °C
Manufacturer's standards (no certificate)
- Unit of measurement
Temperature
Humidity
- Type
PCE-PCO 2
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Temperature reading range (max.)
50 °C
- Temperature reading range (min.)
0 °C
- Resolution
2.8" 320 x 240 p
- Power supply
Rechargeable battery
- Product type
RH data logger
Documents & Downloads
Datasheet
Datasheet 2299542 PCE Instruments PCE-PCO 2 PCE-PCO 2 RH data logger Unit of measurement Temperature, Humidity 0 up to 50 °C 0 up to 100 R
User & Safety Instructions
User & Safety Instructions 2299542 PCE Instruments PCE-PCO 2 PCE-PCO 2 RH data logger Unit of measurement Temperature, Humidity 0 up to 50 °C 0 up to 100 R
Description
This text is machine translated.
Scope of delivery
- 1x data logger PCE-PCO 2
- 1x zero filter
- 1 x batteries
- 1x charger
- 1x USB cable
- 1x Mini-Stand
- 1x hard shell case
- 1x user manual.




