
Number
Highlights & Details
Mold measuring device PCE-PMI 1BT
- Measurement type (details) Non-invasive
- Suitable for Wood, Building materials
Technical specifications
- Measurement range: 0 - 100 %Resolution: 0.1%Measurement rate 2 HzMeasurement depth: 20 - 40 mmInterface: Bluetooth 4.0Power supply: 2 x 1.5 V AAA batteries
- Product type
Moisture meter
- Measurement type (details)
Non-invasive
Manufacturer's standards (no certificate)
- Suitable for
Wood
Building materials
- Power supply (details)
2x AAA battery
- Dim
(L x W x H) 160 x 33 x 20 mm
- Weight
93 g
- Building moisture reading range (max.)
100 %
- Building moisture reading range (min.)
0 %
- Wood moisture reading range (max.)
100 %
- Wood moisture reading range (min.)
0 %
- Width
33 mm
- Height
20 mm
- Length
160 mm
- Power supply
AAA batteries (2x)
Documents & Downloads
Datasheet
Datasheet 2583830 PCE Instruments PCE-PMI 1BT Moisture meter Building moisture reading range 0 up to 100 % Wood moisture reading range 0 u
User & Safety Instructions
User & Safety Instructions 2583830 PCE Instruments PCE-PMI 1BT Moisture meter Building moisture reading range 0 up to 100 % Wood moisture reading range 0 u
Description
This text is machine translated.
Scope of delivery
- 1x mold measuring device PCE-PMI 1BT 2 x 1.5 AAA batteries 1x user manual










