
Number
Highlights & Details
Carbon monoxide detector with 10 years life CO50
- Built-in sensor with 10 years durability
- Replaceable 3 V lithium battery with up to 10 years of average service life
- LED status indicator
- LCD-Display shows the current CO-concentration in the air
- Meets EN 50291-1
- Compact and mobile use
Technical specifications
- Warning tone 85 dB(A)/3 m
- Product type
Carbon monoxide detector
- Detector features
incl. 10-year battery
incl. built-in sensor
- detects
Carbon monoxide
- Power supply (LOV)
battery-powered
- Width
87 mm
- Height
87 mm
- Depth
31 mm
- Content
1 pc(s)
- Dim
(W x H x D) 87 x 87 x 31 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3306539 PENTATECH CO50 Carbon monoxide detector incl. 10-year battery, incl. built-in sensor battery-powered detects Carbon mono
User & Safety Instructions
User & Safety Instructions 3306539 PENTATECH CO50 Carbon monoxide detector incl. 10-year battery, incl. built-in sensor battery-powered detects Carbon mono
Description
Fireplace, pellet heating system or grilling: It becomes dangerous when there is not enough air to compensate for the harmful combustion gases. A particularly dangerous breath toxin: Carbon monoxide. Colour, odorless, tasteless and not irritating, it represents a virtually unnoticed but deadly danger. The gas is easily absorbed through the lungs.
The CO50 is used here... Its reliable technology warns against toxic CO by loud alarm tone, before a critical value is reached. So there is enough time to leave the vulnerable area - and in good time. Carbon monoxide detectors are recommended for any room where a fireplace, gas stove, gas boiler, oil, wood or tile stove is installed. The CO50 has a long-lasting gas sensor, an exchangeable 3 V lithium battery and an acoustic signal for device replacement. It has a long service life of 10 years and is also optimally suitable for the journey through the compact design, battery mode and easy set-up possibility.
Can be wall-mounted or set up, with test button, tested by the SGS test institute according to the standards EN 50291-1:2018.
This text is machine translated.
Features
- With long-term lithium battery
- With loud warning tone, LED-status display and Test-button
- Meets EN 50291-1:2018 + AC:2021
- Built-in sensor with a lifetime of 10 years (end-of-life is signaled acoustically and optically)
- For wall mounting with screws or 3M adhesive pad or for installation.
Scope of delivery
- Inclusive of CR123A battery
- Fittings.


