
Pepperl+Fuchs One-way light barrier M100/MV100-RT/76a/95/103 M100/MV100-RT/76a/95/103 Light-ON, Dark-ON, Switch (light-O
Number
Technical specifications
- Product type
One-way light barrier
- Type
M100/MV100-RT/76a/95/103
- Functions
Light-ON
Dark-ON
Switch (light-ON/dark-ON)
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
- Connector
M8 (4-pin)
- Transmitter type
LED red
10 m
IP67
- Content
1 pc(s)
- Range (min.) (open area)
0 m
Documents & Downloads
Datasheet
Datasheet 156475 Pepperl+Fuchs One-way light barrier M100/MV100-RT/76a/95/103 M100/MV100-RT/76a/95/103 Light-ON, Dark-ON, Switch (light-O
User & Safety Instructions
User & Safety Instructions 156475 Pepperl+Fuchs One-way light barrier M100/MV100-RT/76a/95/103 M100/MV100-RT/76a/95/103 Light-ON, Dark-ON, Switch (light-O
Description
This text is machine translated.




