
Number
Highlights & Details
PerfectPro rock hard construction site radio PE-RH4
- Radio FM & DAB + Digital radio reception
- Bluetooth®, AUX In, USB
- Power bank & stereo pairing
- Built-in lithium battery with built-in charger (for 20 - 24 hours operating time)
- Impact-resistant, resistant to rain, dirt and dust
- 103 dB: 2 x 30 watt woofer (60 watt), 2 tweeter and a high-power amplifier
Technical specifications
- USB power output 5V for charging a mobile phone
- Language/usage menu can be set NFC Bluetooth pairing
- Product type
Workplace radio
- Tuner
DAB+
FM
- hifi functions
AUX
Bluetooth
NFC
USB
- Features
splashproof
dustproof
shockproof
Battery charger
- Station memory
6
- Dim
(W x H x D) 47 x 31 x 31 cm
- Interfaces (output)
USB
- Interfaces (input)
Audio line in
Bluetooth
NFC
- Power supply (LOV)
rechargeable
mains-powered
- Power supply
Li-ion rechargeable battery (built-in)
PSU (included)
- Factory colour
Black
- Width
47 cm
- Height
31 cm
- Depth
31 cm
- Weight
9.1 kg
- Wireless charging
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2614246 PerfectPro RockHart Workplace radio DAB+, FM AUX, Bluetooth, NFC, USB splashproof, dustproof, shockproof, Battery charge
Information
Information 2614246 PerfectPro RockHart Workplace radio DAB+, FM AUX, Bluetooth, NFC, USB splashproof, dustproof, shockproof, Battery charge
Description
Housing made of ABS-plastic Illuminated LCD-display Loudspeaker grille made of metal. Rain and dust-resistant multimedia compartment (USB, SD, AUX-IN). Rubber operating buttons. Neoprene rubber current cable 3 meter. Cable storage compartment at the rear side of the radio. Flexible, foldable antenna (type KDAB1). "Bluetooth® Connected LED" indicator. All around shock edge protection made of rubber. 2 side handles made of metal. Flat-top design for simple stacking of tool boxes.
The BOSS. The largest and strongest building site radio ever.
Two powerful woofers and tweeters powered by a premium amplifier produce an impressive sound.
FM radio
FM will continue to exist for the time being. If DAB+ has trouble covering large buildings or sparsely populated areas, there is still FM So don't worry: Any radio can receive FM.
DAB+
Radio technology of today. Crystal-clear digital radio (DAB+) with much usage comfort. At locations where digital radio cannot be received, they simply switch to FM.
Bluetooth
Easily transform your radio into the best Bluetooth® speakers and play your own music via Bluetooth®. Everything on your computer or phone can be played over the radio.
Powerbank
The radios have powerful rechargeable batteries that can also serve as a power bank with 5 V / 1.2 A output. Simply connect the telephone to the USB-socket and it is charged.
AUX IN
Enough Radio belongs? With a simple audio cable, you can connect any x-device with a headphone jack and run it through your PerfectPro radio. Also useful when users alternate between playing their playlist without having to reconnect to Bluetooth®.
AUDIO
- High Power 2-way speaker system
- 2 x 30 Watts 2 x 6.5 inch Woofer and 2 x 1 inch Tweeter Stereo
- Housing volume 19 liters
- Manual equalizer settings for treble, mid-range and bass
- 6 standard equalizer settings (Flat – Rock – Pop – Indoor – Outdoor – News)
- Dynamic loudness function
EXTRA MEDIA
- Bluetooth® 5.2 receiver for music streaming
- Stereo pairing to pair the radio with another PerfectPro radio
- Aux inputs for external MP3 player
- SD card inputs
- Microphone inputs
This text is machine translated.
Features
- Housing made of ABS-plastic
- Illuminated LCD display loudspeaker grille made of metal Rain and dust-resistant multimedia pocket (USB, SD, Aux-in)
- Operating buttons made of rubber neoprene rubber power cable
- 3 meter cable storage box at the rear side of the radio
- Flexible, foldable antenna (type KDAB1)
- “LED” indicator for “Bluetooth connected”
- All around shock edge protection made of rubber
- Lateral 2 handles made of metal flat
- Top design for simple stacking of tool boxes
Scope of delivery
- PerfectPro RockHart construction site radio
- 12 volt cable (car, boat, etc.) (Type SN-035)
- AUX cable (type AUX-1)
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio



