
Number
Technical specifications
- With fan: Yes
- With room thermostat: Yes
- Product type
Enclosure fan heater
- Type
FLH-T 600 HEATER 600W 230 AC
- Features
Fan
- Connection
Punchdown block
- Max. operating voltage
230 V AC
- Operating voltage
230 V AC (max)
600 W
IP20
- Mounting type
Screw fastening
- Length
164 mm
- Width
150 mm
- Height
100 mm
- Dim
(L x W x H) 164 x 150 x 100 mm
- Operating temperature (max.)
+70 °C
- Operating temperature (min.)
-40 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2181559 Pfannenberg FLH-T 600 HEATER 600W 230 AC Enclosure fan heater 230 V AC (max) 600 W (L x W x H) 164 x 150 x 100 mm 1 pc(s
User & Safety Instructions
User & Safety Instructions 2181559 Pfannenberg FLH-T 600 HEATER 600W 230 AC Enclosure fan heater 230 V AC (max) 600 W (L x W x H) 164 x 150 x 100 mm 1 pc(s
Description
Series has been specially designed for demanding ambient conditions
Developed, especially for wind turbines and for use in the
Telecommunications.
• the tests were carried out in accordance with European standards
EN 60068-2-6 / 60068-2-27 / 60068-2-29 Railway applications -
Goods wagon equipment - shock and vibration tests
Performed; unique in industry
• can be used in extreme conditions (- 40 °C…+ 70 °C)
• Fan construction with ball bearing; guarantees a long life
• Voltage range: 230 V / 115 V / 50/60 Hz
This text is machine translated.













