
Number
Technical specifications
- Connection: M12
- Product type
Hooter
- Operating voltage
24 V DC
- Max. current consumption
0.08 A
- Signal type
Wobble tone
Single tone
Non-stop acoustic signal
Multi-tone signal
Acoustic pulse
- No. of tones
80
IP66
- Factory colour
Grey
- Material
Plastic
- Type
PA 1 10-57DC M12 7035
- Noise emission (max.)
105 dB
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2586044 Pfannenberg Hooter 23310630101 PA 1 10-57DC M12 7035 Wobble tone, Single tone, Non-stop acoustic signal, Multi-tone sign
User & Safety Instructions
User & Safety Instructions 2586044 Pfannenberg Hooter 23310630101 PA 1 10-57DC M12 7035 Wobble tone, Single tone, Non-stop acoustic signal, Multi-tone sign
Warranty Terms
Warranty Terms 2586044 Pfannenberg Hooter 23310630101 PA 1 10-57DC M12 7035 Wobble tone, Single tone, Non-stop acoustic signal, Multi-tone sign
Description
This text is machine translated.





