
Number
Highlights & Details
Philips Hue White Welcome Floodlight black 2300LM
- Power rating (light bulbs)=20.5 W
- Luminous flux (light bulbs)=2600 lm
- Base=Built-in LED
Technical specifications
- Product type
LED outdoor floodlight
Built-in LED
- Colour
Warm white
- Light features
App control option
- Rating per bulb
20.5 W
20.5 W
- Operating voltage
230 V
Google Home
Alexa
n.rel.
- Hub
Required
- Data exchange
Bidirectional (bi)
Yes
- Recess diameter
0 mm
80
- Transfer Standard (Smart Home)
ZigBee
- Weight
1200 g
- Factory colour
Black
25000 h
- Bulb type
LED (monochrome)
2700 K
- Total luminous flux
2600 lm
2600 lm
- Material
Metal
- Width
220 mm
- Height
153 mm
- Length
160 mm
IP44
- Series
Hue
- Depth
160.00 mm
- Light bulb included
Yes
- Protection class
I
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2437054 Philips Hue Hue LED outdoor floodlight 871951438276300 Hue White Welcome Flutlicht schwarz 2300lm Built-in LED 20.5 W Wa
User & Safety Instructions
User & Safety Instructions 2437054 Philips Hue Hue LED outdoor floodlight 871951438276300 Hue White Welcome Flutlicht schwarz 2300lm Built-in LED 20.5 W Wa
Description
This text is machine translated.
Features
- Integrated LED outdoor floodlight with warm white light (2700K), mains-operated, with intelligent control via Hue Bridge
Scope of delivery
- 1 integrated lamp incl. LED
Hints
System requirements
- IOS, Android















