
Philips Hue LED light bulb 871951429117100 EEC: F (A - G) Hue White & Col. Amb. Einzelpack 800lm 75W E-27 11 W Warm whit

Number
Highlights & Details
Philips hue white and Col Amb. E27 single pack 1100
- Power rating (light bulbs)=1 x 11 W
- Luminous flux (light bulbs)=1 x 1100.00 lm
- Base=E-27
Technical specifications
- Product type
LED light bulb
E-27
- Colour
Warm white to cool white
- Rating per bulb
11 W
11 W
- Operating voltage
230 V
Google Home
Alexa
F (A - G)
- Energy consumption
9 kWh/1000h
- No. of bulbs
1
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
Yes
80
- Transfer Standard (Smart Home)
ZigBee
- Weight
56
- Factory colour
White
- Features
Dimmer function
- Bulb type
LED (monochrome)
2200 K
- Total luminous flux
1055 lm
1100.00 lm
- Material
Plastic
- Width
61 mm
- Height
110 mm
- Length
61 mm
IP20
- Radiation angle
0°
Documents & Downloads
Datasheet
Datasheet 2443692 Philips Hue LED light bulb 871951429117100 EEC: F (A - G) Hue White & Col. Amb. Einzelpack 800lm 75W E-27 11 W Warm whit
User & Safety Instructions
User & Safety Instructions 2443692 Philips Hue LED light bulb 871951429117100 EEC: F (A - G) Hue White & Col. Amb. Einzelpack 800lm 75W E-27 11 W Warm whit
Description
So you get even more out of your smart Philips hue lights: With the separately available Hue bridge you can control up to 50 Hue bulbs and lights both indoors and outdoors at the same time and use many other features:
-Simulate presence: Light control from anywhere you are
-Adjust your light to your everyday life: Use automated routines and create your own lighting scenes
-Experience maximum entertainment: Synchronize your light with movies, games, and music
This text is machine translated.
Features
- Extension lamp
- 75 watts
- Control via Bluetooth and Bridge
- 16 Million colours
- All whites
- Suitable for each lamp with E27 lamp socket
Scope of delivery
- 1 lamp
Hints
System requirements
- IOS, Android





























