
Philips Hue LED light bulb (pack of 2) 871951435677100 EEC: G (A - G) Hue White Luster Doppelpack 2x470lm E14 11.4 W War

Number (Package size 2 pc(s))
Highlights & Details
Philips Hue White E14 Luster 2x470lm twin pack
- Power rating (light bulbs)=2 x 5.7 W
- Luminous flux (light bulbs)=2 x 470 lm
- Base=E14
Technical specifications
- Product type
LED light bulb (pack of 2)
E14
- Colour
Warm white
- Rating per bulb
5.7 W
11.4 W
- Operating voltage
230 V
Google Home
Alexa
G (A - G)
- No. of bulbs
2
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
Yes
80
- Transfer Standard (Smart Home)
ZigBee
- Weight
80
- Factory colour
White
- Features
Dimmer function
- Bulb type
LED (monochrome)
2700 K
- Total luminous flux
940 lm
470 lm
- Material
Plastic
- Width
45 mm
- Height
77 mm
- Length
45 mm
IP20
Documents & Downloads
Datasheet
Datasheet 2437094 Philips Hue LED light bulb (pack of 2) 871951435677100 EEC: G (A - G) Hue White Luster Doppelpack 2x470lm E14 11.4 W War
User & Safety Instructions
User & Safety Instructions 2437094 Philips Hue LED light bulb (pack of 2) 871951435677100 EEC: G (A - G) Hue White Luster Doppelpack 2x470lm E14 11.4 W War
Description
This text is machine translated.
Features
- 2 extension lamps
- Control via Bluetooth and Bridge
- Relaxed warm white light (2,700 K), teardrop lamp, suitable for any lamp with E14 socket
Scope of delivery
- 2 lamps
Hints
System requirements
- IOS, Android
























