
Philips LED 76305300 LED (monochrome) EEC E (A - G) E-27 Special shape 7 W = 60 W Warm white (Ø x L) 6.4 cm x 14 cm 1 pc

Number
Highlights & Details
Philips LED 76305300 LED (monochrome) E-27 7 W = 60 W Warm white Special shape
- Power= 7 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
7 W
806 lm
60 W
- Factory colour
Transparent
Special shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
2700 K
- Colour temperature range
2700 K
No
15000 h
- Circuits
20000
- Operating voltage
230 V
- Length
14 cm
- (Ø)
6.4 cm
- Content
1 pc(s)
E (A - G)
- Dim
(Ø x L) 6.4 cm x 14 cm
- Weight
42 g
- Power range
5 W - 7.4 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2268949 Philips LED 76305300 LED (monochrome) EEC E (A - G) E-27 Special shape 7 W = 60 W Warm white (Ø x L) 6.4 cm x 14 cm 1 pc
User & Safety Instructions
User & Safety Instructions 2268949 Philips LED 76305300 LED (monochrome) EEC E (A - G) E-27 Special shape 7 W = 60 W Warm white (Ø x L) 6.4 cm x 14 cm 1 pc
Description
Features
- Immediately warm white light (2700 K), as with conventional light bulbs / halogen lamps; latest LED technology - extremely long life of up to 15 years; low energy consumption - up to 90% energy saving compared to conventional bulbs; ideal for lamps with visible light bulbs thanks to clear filament look
- This text is machine translated.
Scope of delivery
- 1 lamp















