
Philips LED 76463000 LED (monochrome) EEC D (A - G) E-27 Pear shape 23 W = 200 W Warm white (Ø x L) 9.5 cm x 16.5 cm 1 p

Number
Highlights & Details
Philips LED 76463000 LED (monochrome) E-27 23 W = 200 W Warm white Pear shape
- Power= 23 W
- Total luminous flux= 3452.00 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
23 W
3452 lm
200 W
- Factory colour
White
- Radiation angle
0°
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
100 W -
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Circuits
20000
- Operating voltage
230 V
- Length
16.5 cm
- (Ø)
9.5 cm
- Content
1 pc(s)
D (A - G)
- Dim
(Ø x L) 9.5 cm x 16.5 cm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
104 g
- Power range
20 W - 39.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
3452.00 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2268950 Philips LED 76463000 LED (monochrome) EEC D (A - G) E-27 Pear shape 23 W = 200 W Warm white (Ø x L) 9.5 cm x 16.5 cm 1 p
User & Safety Instructions
User & Safety Instructions 2268950 Philips LED 76463000 LED (monochrome) EEC D (A - G) E-27 Pear shape 23 W = 200 W Warm white (Ø x L) 9.5 cm x 16.5 cm 1 p
Description
Scope of delivery
- 1 lamp
- This text is machine translated.















