
Philips LED 9290023068 LED (monochrome) EEC E (A - G) E-27 Pear shape 13 W = 100 W Warm white (Ø x H) 60 mm x 120 mm 6 p

Number (Package size 6 pc(s))
Highlights & Details
Philips LED 9290023068 LED (monochrome) E-27 13 W = 100 W Warm white Pear shape
- Power= 13 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
13 W
1521 lm
100 W
- Version
matte
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
100 W -
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Circuits
50000
- Ignition time
0.50 s
- Start-up time required to reach 60 % luminous flux (in sec)
0.50 s
- Operating voltage
230 V
- Length
120 mm
- (Ø)
60 mm
- Content
6 pc(s)
- Height
120 mm
E (A - G)
- Energy consumption
13 kWh/1000h
- Dim
(Ø x H) 60 mm x 120 mm
- Durability rating
15000 h
- Power rating
13 W
- Rated luminous flux
1521 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Power range
10 W - 19.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
Documents & Downloads
Datasheet
Datasheet 3340071 Philips LED 9290023068 LED (monochrome) EEC E (A - G) E-27 Pear shape 13 W = 100 W Warm white (Ø x H) 60 mm x 120 mm 6 p
User & Safety Instructions
User & Safety Instructions 3340071 Philips LED 9290023068 LED (monochrome) EEC E (A - G) E-27 Pear shape 13 W = 100 W Warm white (Ø x H) 60 mm x 120 mm 6 p
Description
This text is machine translated.
















